SEI(Stackpole Electronics Inc.) HMC0402JT39M0
| Manufacturer | |
| Mfr. Part # | HMC0402JT39M0 |
| LCSC Part # | C346527 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 39MΩ ±5% 63mW 0402 |
| Description | 63mW 39MΩ Thick Film Resistor ±5% ±400ppm/℃ 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,320
9,320
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0864 | $ 0.43 |
50+ | $ 0.0697 | $ 3.49 |
150+ | $ 0.0613 | $ 9.20 |
500+ | $ 0.0551 | $ 27.55 |
2,500+ | $ 0.0501 | $ 125.25 |
5,000+ | $ 0.0476 | $ 238.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$