LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y087582R0000T9L product image
Images for reference only

VISHAY Y087582R0000T9LRoHS

Manufacturer
MPN
Y087582R0000T9L
LCSC Part #
C3465175
Packaging
-
Customer #
Key Attributes
RES 82Ω ±0.01% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3676$ 6.37
200+$ 2.465$ 493.00
500+$ 2.3786$ 1189.30
1,000+$ 2.3354$ 2335.40
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance82Ω
Power(Watts)300mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece