SEI(Stackpole Electronics Inc.) HMC0603JT47M0
| Manufacturer | |
| Mfr. Part # | HMC0603JT47M0 |
| LCSC Part # | C346516 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 47MΩ ±5% 100mW 0603 |
| Description | 100mW 47MΩ 50V Thick Film Resistor ±400ppm/℃ ±5% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,615
3,615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0877 $ 0.0685 | $ 0.34 |
50+ | $ 0.0781 $ 0.0610 | $ 3.05 |
150+ | $ 0.0733 $ 0.0572 | $ 8.58 |
500+ | $ 0.0698 $ 0.0545 | $ 27.25 |
2,500+ | $ 0.0669 $ 0.0522 | $ 130.50 |
5,000+ | $ 0.0654 $ 0.0511 | $ 255.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$