VISHAY RN55C7503FBSL
| Manufacturer | |
| MPN | RN55C7503FBSL |
| LCSC Part # | C3465035 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 750kΩ ±1% 125mW Through Hole,D2.3xL6.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1631 | $ 1.16 |
| 200+ | $ 0.4505 | $ 90.10 |
| 500+ | $ 0.435 | $ 217.50 |
| 1,000+ | $ 0.4273 | $ 427.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 750kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN55C7503FB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.31 | ||
| RN55C7503FR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1106 | ||
| RN55C7503FRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0905 | ||
| RN55C7503FRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2505 | ||
| CMF55750K00FHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1367 | ||
| CMF55750K00FHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1106 | ||
| CMF55750K00FHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1106 | ||
| CMF55750K00FHR670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.151 | ||
| RN55C7503DRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.301 | ||
| RN55C7503DBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.1631 | ||
| CMF55750K00DHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF55750K00DHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1754 | ||
| CMF55750K00DHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.197 | ||
| CMF55750K00DHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1951 | ||
| CMF55750K00DHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1644 | ||
| RN55D7503FB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4156 | ||
| RN55E7503FB14 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.5332 | ||
| RN55D7503FRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1116 | ||
| RN55E7503FRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.8914 | ||
| RN55E7503FBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.3636 |

