LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
58% OFF
SEI(Stackpole Electronics Inc.) CSRF0402FT10L0 product image
  • CSRF0402FT10L0 thumbnail 1
  • CSRF0402FT10L0 thumbnail 2
  • CSRF0402FT10L0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) CSRF0402FT10L0RoHS

Manufacturer
MPN
CSRF0402FT10L0
LCSC Part #
C346478
Packaging
0402
Customer #
Key Attributes
RES 10mΩ ±1% 125mW 0402
Datasheetpdf iconSEI(Stackpole Electronics Inc.) CSRF0402FT10L0
In-Stock: 630
630 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3449$ 0.1449$ 0.72
50+$ 0.2767$ 0.1163$ 5.82
150+$ 0.2474$ 0.1040$ 15.60
500+$ 0.211$ 0.0887$ 44.35
2,500+$ 0.1947$ 0.0818$ 204.50
5,000+$ 0.185$ 0.0777$ 388.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Power(Watts)125mW
Resistance10mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece