LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FEC1008CP-R82G-LRH product image
  • FEC1008CP-R82G-LRH thumbnail 1
  • FEC1008CP-R82G-LRH thumbnail 2
  • FEC1008CP-R82G-LRH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FEC1008CP-R82G-LRHRoHS

Manufacturer
PSAAsian Brands
MPN
FEC1008CP-R82G-LRH
LCSC Part #
C346455
Packaging
1008
Customer #
Key Attributes
FIXED IND 820nH 400mA 1.61Ω 1008
Datasheetpdf iconPSA FEC1008CP-R82G-LRH
In-Stock: 730
730 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0721$ 0.72
100+$ 0.0584$ 5.84
300+$ 0.0516$ 15.48
2,000+$ 0.0465$ 93.00
4,000+$ 0.0424$ 169.60
10,000+$ 0.0403$ 403.00
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerPSA
Packaging1008
Current Rating400mA
Inductance820nH
Tolerance±2%
Frequency - Self Resonant350MHz
Current - Saturation(Isat)-
DC Resistance(DCR)1.61Ω
TypeWire-wound chip inductor
Ratings-
Q @ Frequency45@25MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece