LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FEC1008CP-R62G-LRH product image
  • FEC1008CP-R62G-LRH thumbnail 1
  • FEC1008CP-R62G-LRH thumbnail 2
  • FEC1008CP-R62G-LRH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FEC1008CP-R62G-LRHRoHS

Manufacturer
PSAAsian Brands
MPN
FEC1008CP-R62G-LRH
LCSC Part #
C346452
Packaging
1008
Customer #
Key Attributes
FIXED IND 620nH 300mA 1.4Ω 1008
Datasheetpdf iconPSA FEC1008CP-R62G-LRH
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerPSA
Packaging1008
Current Rating300mA
Inductance620nH
Tolerance±2%
Frequency - Self Resonant375MHz
Current - Saturation(Isat)-
DC Resistance(DCR)1.4Ω
TypeWire-wound chip inductor
Ratings-
Q @ Frequency45@25MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece