PSA FEC1008CP-R22G-LRH
| Manufacturer | PSAAsian Brands |
| MPN | FEC1008CP-R22G-LRH |
| LCSC Part # | C346442 |
| Packaging | SMD,2.9x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 500mA 840mΩ 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 500mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 840mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 45@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0721 | $ 0.72 |
| 100+ | $ 0.0584 | $ 5.84 |
| 300+ | $ 0.0516 | $ 15.48 |
| 2,000+ | $ 0.0465 | $ 93.00 |
| 4,000+ | $ 0.0424 | $ 169.60 |
| 10,000+ | $ 0.0403 | $ 403.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 500mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 700MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 840mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 45@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



