PSA FEC0805CP-R22G-LRH
| Manufacturer | PSAAsian Brands |
| MPN | FEC0805CP-R22G-LRH |
| LCSC Part # | C346387 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 400mA 700mΩ 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Current Rating | 400mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 850MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 700mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 50@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Current Rating | 400mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 850MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 700mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | - | |
| Q @ Frequency | 50@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



