LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Ohmite AG12NF1K5E product image
Abbildung ähnlich

Ohmite AG12NF1K5E

Hersteller
Herst.-Teilenr.
AG12NF1K5E
LCSC-Nr.
C3463866
Verp.
Through Hole,D7.9xL44.5mm
Kundennummer
Hauptmerkm.
RES 1.5kΩ ±1% 12W Through Hole,D7.9xL44.5mm
DatenblattOhmite AG12NF1K5E
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 3.4553$ 3.46
200+$ 1.3374$ 267.48
500+$ 1.2911$ 645.55
1,000+$ 1.268$ 1268.00
Standardgehäuse25/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Resistors/Through Hole Resistors
HerstellerOhmite
Verp.Through Hole,D7.9xL44.5mm
Resistance1.5kΩ
Power(Watts)12W
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Beschreibung

KI-Übersetzung

Ohmite now introduces the Audio Gold resistor series, designed specifically for high-end speaker and amplifier applications. These resistors feature high-quality resistance wire wound on a ceramic core, terminated, and coated with their flame-retardant Centohm coating. Ohmite's Audio Gold resistors are carefully engineered using non-magnetic materials to eliminate the influence of stray magnetic fields on circuit performance, thereby simplifying shielding requirements and improving audio quality. Audio Gold resistors are designed for use in crossover networks and as source, emitter, or cathode resistors in balanced output transducer applications.

Merkmale

KI-Übersetzung
  • 3W to 50W
  • Non-magnetic materials
  • Single metal design
  • Soldered connections
  • Non-inductive versions available
  • Reduced signal distortion
  • Minimized thermoelectric EMF
  • Lower current noise
  • Superior mid-range frequency performance
  • Enhanced stability

Anwendungen

KI-Übersetzung

High-end speaker, amplifier, crossover network, and output transducer balancing applications