LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FEC0805CP-R12G-LRH product image
  • FEC0805CP-R12G-LRH thumbnail 1
  • FEC0805CP-R12G-LRH thumbnail 2
  • FEC0805CP-R12G-LRH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FEC0805CP-R12G-LRHRoHS

Manufacturer
PSAAsian Brands
MPN
FEC0805CP-R12G-LRH
LCSC Part #
C346383
Packaging
0805
Customer #
Key Attributes
FIXED IND 120nH 400mA 510mΩ 0805
Datasheetpdf iconPSA FEC0805CP-R12G-LRH
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerPSA
Packaging0805
Current Rating400mA
Inductance120nH
Tolerance±2%
Frequency - Self Resonant1.1GHz
Current - Saturation(Isat)-
DC Resistance(DCR)510mΩ
TypeWire-wound chip inductor
Ratings-
Q @ Frequency50@150MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece