PSA FEC0603CP-R33G-LRH
| Manufacturer | PSAAsian Brands |
| MPN | FEC0603CP-R33G-LRH |
| LCSC Part # | C346344 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 330nH 100mA 2.3Ω 0603 |
| Datasheet | PSA FEC0603CP-R33G-LRH |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 330nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 900MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.3Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 24@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 330nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 900MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.3Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 24@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 330nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 900MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.3Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 24@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 100mA | |
| Inductance | 330nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 900MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.3Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 24@100MHz |
Help & FeedbackShow similar products (0) >
C346344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CS0603-R33J-S | Chilisin | Similar | 0603 | 3,840 | $0.0508 $0.0635 | ||
| WI0603UCR33JST-HF | DDY | Similar | 0603 | 410 | $ 0.0461 | ||
| HSC0603-R33J-T | EMTEK | Similar | 0603 | 10 | $ 0.0819 | ||
| AHWC1608JR33D | Coilank | Similar | 0603 | 430 | $ 0.0603 | ||
| AHW1608C-R33JTF | APV | Similar | 0603 | 7,190 | $0.0399 $0.042 |



