LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FEC0603CP-8N2G-LRH product image
  • FEC0603CP-8N2G-LRH thumbnail 1
  • FEC0603CP-8N2G-LRH thumbnail 2
  • FEC0603CP-8N2G-LRH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FEC0603CP-8N2G-LRHRoHS

Manufacturer
PSAAsian Brands
MPN
FEC0603CP-8N2G-LRH
LCSC Part #
C346330
Packaging
0603
Customer #
Key Attributes
FIXED IND 8.2nH 700mA 120mΩ 0603
Datasheetpdf iconPSA FEC0603CP-8N2G-LRH
In-Stock: 390
390 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0636$ 0.64
100+$ 0.052$ 5.20
300+$ 0.0463$ 13.89
1,000+$ 0.0419$ 41.90
4,000+$ 0.0358$ 143.20
8,000+$ 0.0341$ 272.80
Standard Packaging4000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerPSA
Packaging0603
Current Rating700mA
Inductance8.2nH
Tolerance±2%
Frequency - Self Resonant5.8GHz
Current - Saturation(Isat)-
DC Resistance(DCR)120mΩ
TypeWire-wound chip inductor
Ratings-
Q @ Frequency25@250MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece