LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMR25SFRE5K11 product image
Images for reference only

YAGEO MMR25SFRE5K11RoHS

Manufacturer
YAGEOAsian Brands
MPN
MMR25SFRE5K11
LCSC Part #
C3463147
Packaging
-
Customer #
Key Attributes
RES 5.11kΩ ±1% 250mW
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
Packaging-
Resistance5.11kΩ
Power(Watts)250mW
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging6000
Sales UnitPiece