PSA FEC0603CP-18NG-LRH
| Manufacturer | PSAAsian Brands |
| MPN | FEC0603CP-18NG-LRH |
| LCSC Part # | C346300 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 18nH 700mA 170mΩ 0603 |
| Datasheet | PSA FEC0603CP-18NG-LRH |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PSA | |
| Packaging | 0603 | |
| Current Rating | 700mA | |
| Inductance | 18nH | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 170mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
C346300 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AHW1608C-18NJTF | APV | Similar | 0603 | 21,670 | $0.0399 $0.0419 | ||
| 0603HP-18NXJRW | Coilcraft | Similar | 0603 | 104 | $ 0.6826 | ||
| 0603DC-18NXJRW | Coilcraft | Similar | 0603 | 74 | $ 1.393 | ||
| FHW0603UC018JST | FH | Similar | 0603 | 190 | $0.0460 $0.0494 | ||
| HWC1608J18ND | Coilank | Similar | 0603 | 330 | $ 0.0323 |



