LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y11894K92540TR0L product image
Images for reference only

VISHAY Y11894K92540TR0LRoHS

Manufacturer
MPN
Y11894K92540TR0L
LCSC Part #
C3461628
Packaging
-
Customer #
Key Attributes
RES 4.9254kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.5564$ 41.56
200+$ 16.082$ 3216.40
500+$ 15.5178$ 7758.90
1,000+$ 15.2388$ 15238.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance4.9254kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece