LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07867K50000T9L product image
Images for reference only

VISHAY Y07867K50000T9LRoHS

Manufacturer
MPN
Y07867K50000T9L
LCSC Part #
C3459346
Packaging
-
Customer #
Key Attributes
RES 7.5kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y07867K50000T9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.9957$ 27.00
200+$ 10.4482$ 2089.64
500+$ 10.0804$ 5040.20
1,000+$ 9.8997$ 9899.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance7.5kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece