LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0078635R000B9L product image
Images for reference only

VISHAY Y0078635R000B9LRoHS

Manufacturer
MPN
Y0078635R000B9L
LCSC Part #
C3458523
Packaging
-
Customer #
Key Attributes
RES 635Ω ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.1031$ 42.10
200+$ 16.2937$ 3258.74
500+$ 15.7214$ 7860.70
1,000+$ 15.4391$ 15439.10
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance635Ω
Power(Watts)300mW
Type-
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece