LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF6518R000FKBF product image
Images for reference only

VISHAY CMF6518R000FKBF

Manufacturer
MPN
CMF6518R000FKBF
LCSC Part #
C3457164
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 18Ω ±1% 1.5W Through Hole,D4.6xL14.3mm
DatasheetVISHAY CMF6518R000FKBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3494$ 0.35
200+$ 0.1353$ 27.06
500+$ 0.1305$ 65.25
1,000+$ 0.1281$ 128.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance18Ω
Power(Watts)1.5W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6518R000FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
CMF6518R000FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494