LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07897K00000T9L product image
Images for reference only

VISHAY Y07897K00000T9LRoHS

Manufacturer
MPN
Y07897K00000T9L
LCSC Part #
C3456035
Packaging
-
Customer #
Key Attributes
RES 7kΩ ±0.01% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3393$ 7.34
200+$ 2.8414$ 568.28
500+$ 2.7411$ 1370.55
1,000+$ 2.6917$ 2691.70
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance7kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece