LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAY612R00T product image
Images for reference only

VISHAY MAY612R00TRoHS

Manufacturer
MPN
MAY612R00T
LCSC Part #
C3454413
Packaging
-
Customer #
Key Attributes
RES 612Ω ±0.01% 300mW
Datasheetpdf iconVISHAY MAY612R00T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.5396$ 18.54
200+$ 7.1758$ 1435.16
500+$ 6.9229$ 3461.45
1,000+$ 6.7979$ 6797.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance612Ω
Power(Watts)300mW
Type-
Temperature Coefficient±2.5ppm/℃
Tolerance±0.01%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece