Ohmite RC07GF331J
| Manufacturer | |
| MPN | RC07GF331J |
| LCSC Part # | C3454369 |
| Packaging | Through Hole,D2.5xL7mm |
| Customer # | |
| Key Attributes | RES 330Ω ±5% 250mW Through Hole,D2.5xL7mm |
| Datasheet | Ohmite RC07GF331J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D2.5xL7mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D2.5xL7mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0994 | $ 0.10 |
| 200+ | $ 0.0385 | $ 7.70 |
| 500+ | $ 0.0371 | $ 18.55 |
| 1,000+ | $ 0.0365 | $ 36.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D2.5xL7mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW | |
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D2.5xL7mm | |
| Resistance | 330Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Composition Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
C3454369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

