RUILON P6KE250A
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | P6KE250A |
| LCSC Part # | C34536 |
| Package | DO-15 |
| Customer # | |
| Key Attributes | TVS DIODE 214VWM 344VC DO-15 |
| Description | 1.75A@10/1000us 600W@10/1000us 344V 263V 214V DO-15 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | RUILON | |
| Package | DO-15 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
515 
515
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1586 $ 0.1269 | $ 0.63 |
50+ | $ 0.1256 $ 0.1005 | $ 5.03 |
150+ | $ 0.1115 $ 0.0892 | $ 13.38 |
500+ | $ 0.0939 $ 0.0752 | $ 37.60 |
2,000+ | $ 0.086 $ 0.0688 | $ 137.60 |
4,000+ | $ 0.0813 $ 0.0651 | $ 260.40 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$