LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0556001FHS14 product image
Images for reference only

VISHAY RCMS0556001FHS14RoHS

Manufacturer
MPN
RCMS0556001FHS14
LCSC Part #
C3449314
Packaging
Through Hole,D3.6xL10.2mm
Customer #
Key Attributes
RES 56kΩ ±1% 0.5W Through Hole,D3.6xL10.2mm
Datasheetpdf iconVISHAY RCMS0556001FHS14
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2105$ 2.21
200+$ 0.8561$ 171.22
500+$ 0.8253$ 412.65
1,000+$ 0.8114$ 811.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL10.2mm
Resistance56kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece