LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0706100K000A9L product image
Images for reference only

VISHAY Y0706100K000A9LRoHS

Manufacturer
MPN
Y0706100K000A9L
LCSC Part #
C3447083
Packaging
-
Customer #
Key Attributes
RES 100kΩ ±0.05% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.3865$ 36.39
200+$ 14.0817$ 2816.34
500+$ 13.5865$ 6793.25
1,000+$ 13.3428$ 13342.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance100kΩ
Power(Watts)400mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece