ALLEGRO A3979SLPTR-T
| Manufacturer | |
| MPN | A3979SLPTR-T |
| LCSC Part # | C34468 |
| Packaging | HTSSOP-28 |
| Customer # | |
| Key Attributes | DMoS Microstepping Driver with Translator |
| Datasheet | ALLEGRO A3979SLPTR-T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Interface | STEP/DIR | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 16 | |
| Output Current | 2.5A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 280mΩ | |
| Motor Drive Voltage(Vm) | 8V~35V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump;Dead-time / shoot-through protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 16 | |
| Output Current | 2.5A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 280mΩ | |
| Motor Drive Voltage(Vm) | 8V~35V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- ±2.5 A, 35 V output rating
- Low RDS(On) outputs: 0.28 Ω source, 0.22 Ω sink, typical
- Automatic current decay mode detection/selection
- 3.0 to 5.5 V logic supply voltage range
- Slow, Fast or Mixed current decay modes
- Home output
- Synchronous rectification for low power dissipation
- Internal UVLO and thermal shutdown circuitry
- Crossover-current protection
- The A3979 is a complete microstepping motor driver with built-in translator, designed as a pin-compatible replacement for the successful A3977, with enhanced microstepping (1/16 step) precision. It is designed to operate bipolar stepper motors in full-, half-, quarter-, and sixteenth-step modes, with an output drive capacity of up to 35 V and ±2.5 A. The A3979 includes a fixed off-time current regulator that has the ability to operate in Slow, Fast, or Mixed decay modes. This current-decay control scheme results in reduced audible motor noise, increased step accuracy, and reduced power dissipation.
- The translator is the key to the easy implementation of the A3979. It allows the simple input of one pulse on the STEP pin to drive the motor one microstep, which can be either a full step, half, quarter, or sixteenth, depending on the setting of the MS1 and MS2 logic inputs. There are no phase-sequence tables, high-frequency control lines, or complex interfaces to program. The A3979 interface is an ideal fit for applications where a complex microprocessor is unavailable or is overburdened.
- Internal synchronous-rectification control circuitry is provided to improve power dissipation during PWM operation. Internal circuit protection includes: thermal shutdown with hysteresis, UVLO (undervoltage lockout), and crossover-current protection. Special power-on sequencing is not required.
- The A3979 is supplied in a low-profile (height ≤ 1.20 mm), 28-pin TSSOP with exposed thermal pad. The package is lead (Pb) free, with 100% matte tin leadframe plating.
Features
AI Translation
- ±2.5 A, 35 V output rating
- Low RDS(On) outputs: 0.28 Ω source, 0.22 Ω sink, typical
- Automatic current decay mode detection/selection
- 3.0 to 5.5 V logic supply voltage range
- Slow, Fast or Mixed current decay modes
- Home output
- Synchronous rectification for low power dissipation
- Internal UVLO and thermal shutdown circuitry
- Crossover-current protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,125
1,125 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7234 | $ 3.72 |
| 10+ | $ 3.1924 | $ 31.92 |
| 30+ | $ 2.632 | $ 78.96 |
| 100+ | $ 2.3124 | $ 231.24 |
| 500+ | $ 2.1666 | $ 1083.30 |
| 1,000+ | $ 2.0994 | $ 2099.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump;Dead-time / shoot-through protection | |
| Technology | Yes | |
| Interface | STEP/DIR | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 16 | |
| Output Current | 2.5A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 280mΩ | |
| Motor Drive Voltage(Vm) | 8V~35V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ALLEGRO | |
| Packaging | HTSSOP-28 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Power-on reset;Overcurrent Protection;Over temperature protection;Under-voltage lockout;Built-in charge pump;Dead-time / shoot-through protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | STEP/DIR | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 16 | |
| Output Current | 2.5A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 280mΩ | |
| Motor Drive Voltage(Vm) | 8V~35V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- ±2.5 A, 35 V output rating
- Low RDS(On) outputs: 0.28 Ω source, 0.22 Ω sink, typical
- Automatic current decay mode detection/selection
- 3.0 to 5.5 V logic supply voltage range
- Slow, Fast or Mixed current decay modes
- Home output
- Synchronous rectification for low power dissipation
- Internal UVLO and thermal shutdown circuitry
- Crossover-current protection
- The A3979 is a complete microstepping motor driver with built-in translator, designed as a pin-compatible replacement for the successful A3977, with enhanced microstepping (1/16 step) precision. It is designed to operate bipolar stepper motors in full-, half-, quarter-, and sixteenth-step modes, with an output drive capacity of up to 35 V and ±2.5 A. The A3979 includes a fixed off-time current regulator that has the ability to operate in Slow, Fast, or Mixed decay modes. This current-decay control scheme results in reduced audible motor noise, increased step accuracy, and reduced power dissipation.
- The translator is the key to the easy implementation of the A3979. It allows the simple input of one pulse on the STEP pin to drive the motor one microstep, which can be either a full step, half, quarter, or sixteenth, depending on the setting of the MS1 and MS2 logic inputs. There are no phase-sequence tables, high-frequency control lines, or complex interfaces to program. The A3979 interface is an ideal fit for applications where a complex microprocessor is unavailable or is overburdened.
- Internal synchronous-rectification control circuitry is provided to improve power dissipation during PWM operation. Internal circuit protection includes: thermal shutdown with hysteresis, UVLO (undervoltage lockout), and crossover-current protection. Special power-on sequencing is not required.
- The A3979 is supplied in a low-profile (height ≤ 1.20 mm), 28-pin TSSOP with exposed thermal pad. The package is lead (Pb) free, with 100% matte tin leadframe plating.
Features
AI Translation
- ±2.5 A, 35 V output rating
- Low RDS(On) outputs: 0.28 Ω source, 0.22 Ω sink, typical
- Automatic current decay mode detection/selection
- 3.0 to 5.5 V logic supply voltage range
- Slow, Fast or Mixed current decay modes
- Home output
- Synchronous rectification for low power dissipation
- Internal UVLO and thermal shutdown circuitry
- Crossover-current protection
C34468 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



