WEIDA BTA26
| Manufacturer |
WEIDA
Asian Brands |
| Mfr. Part # | BTA26 |
| LCSC Part # | C3445964 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 800V 26A TO-220 |
| Description | 80mA 70mA 800V 1 TRIAC TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WEIDA | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
52 
52
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6748 | $ 0.67 |
10+ | $ 0.5402 | $ 5.40 |
50+ | $ 0.486 | $ 24.30 |
100+ | $ 0.4195 | $ 41.95 |
500+ | $ 0.3808 | $ 190.40 |
1,000+ | $ 0.3591 | $ 359.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$