LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1677DBVR product image
  • OPA1677DBVR thumbnail 1
  • OPA1677DBVR thumbnail 2
  • OPA1677DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA1677DBVRRoHS

Manufacturer
MPN
OPA1677DBVR
LCSC Part #
C3445866
Packaging
SOT-23-5
Customer #
Key Attributes
OPA167x Low-Distortion Audio Operational Amplifiers
Datasheetpdf iconTI OPA1677DBVR
In-Stock: 2,473
2,473 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4635$ 0.46
10+$ 0.3708$ 3.71
30+$ 0.3269$ 9.81
100+$ 0.2862$ 28.62
500+$ 0.2749$ 137.45
1,000+$ 0.2684$ 268.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Quiescent Current2.5mA
Total Harmonic Distortion + Noise (THD+N)0.0001%
Number of Inputs1 Single-Ended Input
Voltage - Supply2.25V~18V;4.5V~36V
FeaturesESD protection
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The single-channel OPA1677, dual-channel OPA1678, and quad-channel OPA1679 (OPA167x) operational amplifiers offer higher system-level performance compared to traditional operational amplifiers commonly used in audio circuits. The OPA167x amplifiers achieve a low noise density of 4.5nV/√Hz and a low distortion of 0.0001% at 1kHz, thereby improving audio signal fidelity. These devices also provide a rail-to-rail output swing within 800mV across a 2kΩ load, increasing headroom and maximizing the dynamic range. To accommodate the power supply limitations of various types of audio products, the OPA167x operates with a supply current of only 2mA over a very wide supply voltage range of ±2.25V to ±18V (or 4.5V to 36V). These operational amplifiers are unity-gain stable and exhibit excellent dynamic behavior under various load conditions. Therefore, the OPA167x can be used in many audio circuits. The OPA167x amplifiers use fully independent internal circuitry to minimize crosstalk and are immune to inter-channel interactions even during overdrive or overload conditions.

Features

AI Translation
  • Low noise: 4.5nV/√Hz at 1 kHz
  • Low distortion: 0.0001% at 1kHz
  • High open-loop gain: 114dB
  • High common-mode rejection: 110dB
  • Low quiescent current: 2mA per channel
  • Low input bias current: 10pA (typical)
  • Slew rate: 9 V/μs
  • Wide gain bandwidth: 16 MHz (G = 1)
  • Unity-gain stable
  • Rail-to-rail output
  • Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
  • Single, dual, and quad versions
  • Available packages:
    • Single: SOIC-8, SOT-23
    • Dual: SOIC-8, Mini SON-8, VSSOP-8
    • Quad: Mini QFN-16, SO-14, TSSOP-14
  • Temperature range: -40°C to +85°C

Applications

AI Translation
  • Professional microphones and wireless systems
  • Professional audio mixers/control surfaces
  • Guitar amplifiers and other instrument amplifiers
  • A/V receivers
  • Automotive external amplifiers