LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAX102K00B product image
Images for reference only

VISHAY MAX102K00BRoHS

Manufacturer
MPN
MAX102K00B
LCSC Part #
C3444598
Packaging
-
Customer #
Key Attributes
RES 102kΩ ±0.1% 200mW
Datasheetpdf iconVISHAY MAX102K00B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.8029$ 19.80
200+$ 7.6648$ 1532.96
500+$ 7.3949$ 3697.45
1,000+$ 7.2622$ 7262.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance102kΩ
Power(Watts)200mW
Type-
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece