LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y07061K50000B9L product image
Images for reference only

VISHAY Y07061K50000B9LRoHS

Manufacturer
MPN
Y07061K50000B9L
LCSC Part #
C3443635
Packaging
-
Customer #
Key Attributes
RES 1.5kΩ ±0.1% 400mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8487$ 20.85
200+$ 8.069$ 1613.80
500+$ 7.7851$ 3892.55
1,000+$ 7.6448$ 7644.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance1.5kΩ
Power(Watts)400mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece