LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMR25SFRE220R product image
Images for reference only

YAGEO MMR25SFRE220R

Manufacturer
YAGEOAsian Brands
MPN
MMR25SFRE220R
LCSC Part #
C3442129
Packaging
-
Customer #
Key Attributes
RES 220Ω ±1% 250mW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
Packaging-
Resistance220Ω
Power(Watts)250mW
Temperature Coefficient±50ppm/℃
Tolerance±1%