CCTC TCC0603X7R224K500CT
| Manufacturer | CCTCAsian Brands |
| MPN | TCC0603X7R224K500CT |
| LCSC Part # | C344195 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 220nF 50V X7R 0603 |
| Datasheet | CCTC TCC0603X7R224K500CT |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0603 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0603 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,338,150
1,338,150 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: PieceSamples: 100
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0128$ 0.0127 | $ 0.64 |
| 500+ | $ 0.0098$ 0.0097 | $ 4.85 |
| 1,500+ | $ 0.0081 | $ 12.15 |
| 4,000+ | $ 0.0071 | $ 28.40 |
| 24,000+ | $ 0.0062 | $ 148.80 |
| 48,000+ | $ 0.0057 | $ 273.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0603 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0603 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C344195 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TCC0603X7R224J500CT | CCTC | Similar | 0603 | 5,100 | $ 0.0102 | ||
| TCC0603X7R224M500CT | CCTC | Similar | 0603 | 0 | $ 0.0062 | ||
| TCC0603Y5V224M500CT | CCTC | Similar | 0603 | 0 | $ 0.0047 |
3 more alternative parts.View all substitutes



