CCTC TCC0805X7R105K500DTS
| Manufacturer |
CCTC
Asian Brands |
| Mfr. Part # | TCC0805X7R105K500DTS |
| LCSC Part # | C344178 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 0805 |
| Description | 1uF ±10% 50V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
228,700 
228,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0096 | $ 0.48 |
500+ | $ 0.0076 | $ 3.80 |
1,500+ | $ 0.0065 | $ 9.75 |
4,000+ | $ 0.0052 | $ 20.80 |
24,000+ | $ 0.0046 | $ 110.40 |
48,000+ | $ 0.0043 | $ 206.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$