LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1454432R000B9L product image
Images for reference only

VISHAY Y1454432R000B9LRoHS

Manufacturer
MPN
Y1454432R000B9L
LCSC Part #
C3441746
Packaging
-
Customer #
Key Attributes
RES 432Ω ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.792$ 28.79
200+$ 11.1427$ 2228.54
500+$ 10.751$ 5375.50
1,000+$ 10.5576$ 10557.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance432Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece