LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y128898K3330V0L product image
Images for reference only

VISHAY Y128898K3330V0LRoHS

Manufacturer
MPN
Y128898K3330V0L
LCSC Part #
C3441607
Packaging
-
Customer #
Key Attributes
RES 98.333kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 75.6499$ 75.65
200+$ 29.2764$ 5855.28
500+$ 28.2473$ 14123.65
1,000+$ 27.7389$ 27738.90
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance98.333kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece