LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAY514R80B product image
Images for reference only

VISHAY MAY514R80BRoHS

Manufacturer
MPN
MAY514R80B
LCSC Part #
C3441530
Packaging
-
Customer #
Key Attributes
RES 514.8Ω ±0.1% 300mW
Datasheetpdf iconVISHAY MAY514R80B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7589$ 14.76
200+$ 5.712$ 1142.40
500+$ 5.5115$ 2755.75
1,000+$ 5.4127$ 5412.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance514.8Ω
Power(Watts)300mW
Type-
Temperature Coefficient±2.5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece