LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) VM10JB15R0 product image
Images for reference only

SEI(Stackpole Electronics Inc.) VM10JB15R0

Manufacturer
MPN
VM10JB15R0
LCSC Part #
C3438760
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
RES 15Ω ±5% 10W Through Hole,P=7.5mm
DatasheetSEI(Stackpole Electronics Inc.) VM10JB15R0
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3707$ 0.37
200+$ 0.1435$ 28.70
600+$ 0.1384$ 83.04
1,200+$ 0.1359$ 163.08
Standard Packaging600/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerSEI(Stackpole Electronics Inc.)
PackagingThrough Hole,P=7.5mm
Resistance15Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+250℃