LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y14533K30000T0L product image
Images for reference only

VISHAY Y14533K30000T0L

Manufacturer
MPN
Y14533K30000T0L
LCSC Part #
C3438499
Packaging
-
Customer #
Key Attributes
RES 3.3kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.223$ 12.22
200+$ 4.731$ 946.20
500+$ 4.5644$ 2282.20
1,000+$ 4.4826$ 4482.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance3.3kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece