LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00072K65700B9L product image
Images for reference only

VISHAY Y00072K65700B9LRoHS

Manufacturer
MPN
Y00072K65700B9L
LCSC Part #
C3438455
Packaging
-
Customer #
Key Attributes
RES 2.657kΩ ±0.1% 600mW
Datasheetpdf iconVISHAY Y00072K65700B9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.546$ 7.55
200+$ 2.9216$ 584.32
500+$ 2.8182$ 1409.10
1,000+$ 2.7673$ 2767.30
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance2.657kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece