LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C1392FB14 product image
Images for reference only

VISHAY RN60C1392FB14

Manufacturer
MPN
RN60C1392FB14
LCSC Part #
C3437996
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 13.9kΩ ±1% 250mW Through Hole,D3.7xL8.7mm
DatasheetVISHAY RN60C1392FB14
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1366$ 0.14
200+$ 0.0529$ 10.58
500+$ 0.051$ 25.50
1,000+$ 0.0501$ 50.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance13.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF6013K900FHBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.198