HENGTUO HT-6N137-S1TA1
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT-6N137-S1TA1 |
| LCSC Part # | C34376259 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | Photo Coupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-8P | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 1.4V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 5kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 6N137, HT2601 and HT2611 are consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output. It is packaged in a 8-pin DIP package and available in wide-lead spacing and SMD options.
Features
AI Translation
- High speed 10Mbit/s
- 10kV/µs min. common mode transient immunity (HT2611)
- Guaranteed performance from -40 to 85 °C
- Logic gate output
- High isolation voltage between input and output (Viso = 5000 V rms)
- Pb free and RoHS compliant.
- CQC approved
- UL approved
- VDE approved
Applications
AI Translation
- Ground loop elimination LSTTL to TTL, LSTTL or 5 volt CMOS
- Line receiver, data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interface
- High speed logic ground isolation
In-Stock: 3,320
3,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2305$ 0.2190 | $ 1.10 |
| 50+ | $ 0.2012$ 0.1912 | $ 9.56 |
| 150+ | $ 0.1887$ 0.1793 | $ 26.90 |
| 1,000+ | $ 0.1602$ 0.1522 | $ 152.20 |
| 2,000+ | $ 0.1532$ 0.1456 | $ 291.20 |
| 5,000+ | $ 0.1491$ 0.1417 | $ 708.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | SMD-8P | |
| Power Dissipation | 100mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 75ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.4V | |
| Voltage - Supply | 1.4V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 5kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 6N137, HT2601 and HT2611 are consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output. It is packaged in a 8-pin DIP package and available in wide-lead spacing and SMD options.
Features
AI Translation
- High speed 10Mbit/s
- 10kV/µs min. common mode transient immunity (HT2611)
- Guaranteed performance from -40 to 85 °C
- Logic gate output
- High isolation voltage between input and output (Viso = 5000 V rms)
- Pb free and RoHS compliant.
- CQC approved
- UL approved
- VDE approved
Applications
AI Translation
- Ground loop elimination LSTTL to TTL, LSTTL or 5 volt CMOS
- Line receiver, data transmission
- Data multiplexing
- Switching power supplies
- Pulse transformer replacement
- Computer peripheral interface
- High speed logic ground isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



