HENGTUO HT-1007-TP1
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT-1007-TP1 |
| LCSC Part # | C34376206 |
| Packaging | LSOP-4L |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV TRANS LSOP-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | LSOP-4L | |
| Rise time | 18us | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;160% | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT-10XX is a photoelectric coupler composed of light-emitting diode and phototransistor. It is packaged in a 4-pin LSOP 4 package.
Features
AI Translation
- Current transfer ratio (CTR : MIN. 50% at IF = 5mA, VCE = 5V)
- Current transfer ratio (CTR: 63~320% at IF = 10mA, VCE = 5V)
- High input-output isolation voltage (Viso = 5,000Vrms)
- 8mm long creepage distance
- Operating Temperature: -55°C~110°C
- Safety approval (UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022) RoHS MSL1
Applications
AI Translation
- Programmable controllers
- Switching power supply, intelligent meter
- Home appliances: such as air conditioners, fans, water heaters, etc
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.069$ 0.0656 | $ 0.66 |
| 100+ | $ 0.0544$ 0.0517 | $ 5.17 |
| 300+ | $ 0.0471$ 0.0448 | $ 13.44 |
| 3,000+ | $ 0.0416$ 0.0396 | $ 118.80 |
| 6,000+ | $ 0.0372$ 0.0354 | $ 212.40 |
| 9,000+ | $ 0.035$ 0.0333 | $ 299.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | LSOP-4L | |
| Rise time | 18us | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.2V | |
| Current transfer ratio | 80%;160% | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HT-10XX is a photoelectric coupler composed of light-emitting diode and phototransistor. It is packaged in a 4-pin LSOP 4 package.
Features
AI Translation
- Current transfer ratio (CTR : MIN. 50% at IF = 5mA, VCE = 5V)
- Current transfer ratio (CTR: 63~320% at IF = 10mA, VCE = 5V)
- High input-output isolation voltage (Viso = 5,000Vrms)
- 8mm long creepage distance
- Operating Temperature: -55°C~110°C
- Safety approval (UL 1577, VDE DIN EN60747-5-5 (VDE 0884-5), CQC11-471543-2022) RoHS MSL1
Applications
AI Translation
- Programmable controllers
- Switching power supply, intelligent meter
- Home appliances: such as air conditioners, fans, water heaters, etc
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



