HENGTUO HT-817S1-ATP1-F
| Manufacturer |
HENGTUO
Asian Brands |
| Mfr. Part # | HT-817S1-ATP1-F |
| LCSC Part # | C34376183 |
| Package | SMD-4-S1 |
| Customer # | |
| Key Attributes | Photo Coupler |
| Description | 50mA 100mV@1mA,20mA 80V 6V 1.2V DC SMD-4-S1 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Package | SMD-4-S1 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8,861
8,861
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.042 $ 0.0399 | $ 0.04 |
10+ | $ 0.0336 $ 0.0320 | $ 0.32 |
30+ | $ 0.0294 $ 0.0280 | $ 0.84 |
100+ | $ 0.0263 $ 0.0250 | $ 2.50 |
500+ | $ 0.0238 $ 0.0227 | $ 11.35 |
1,000+ | $ 0.0225 $ 0.0214 | $ 21.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$