OSEN MURF1620CTA
| Manufacturer | OSENAsian Brands |
| MPN | MURF1620CTA |
| LCSC Part # | C34373770 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | Diode 200V 16A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 975mV@16A | |
| Reverse Leakage Current (Ir) | 2uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 420
420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2945 | $ 1.47 |
| 50+ | $ 0.2224 | $ 11.12 |
| 150+ | $ 0.1964 | $ 29.46 |
| 500+ | $ 0.1638 | $ 81.90 |
| 2,500+ | $ 0.1494 | $ 373.50 |
| 5,000+ | $ 0.1407 | $ 703.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | OSEN | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 975mV@16A | |
| Reverse Leakage Current (Ir) | 2uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



