LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN MUR1640CT product image
  • MUR1640CT thumbnail 1
  • MUR1640CT thumbnail 2
  • MUR1640CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN MUR1640CTRoHS

Manufacturer
OSENAsian Brands
MPN
MUR1640CT
LCSC Part #
C34373767
Packaging
TO-220AB
Customer #
Key Attributes
Diode 400V 16A TO-220AB
Datasheetpdf iconOSEN MUR1640CT
In-Stock: 285
285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.309$ 1.55
50+$ 0.2334$ 11.67
150+$ 0.2061$ 30.92
500+$ 0.1719$ 85.95
2,500+$ 0.1567$ 391.75
5,000+$ 0.1476$ 738.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerOSEN
PackagingTO-220AB
Reverse Recovery Time (trr)21ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.1V@16A
Reverse Leakage Current (Ir)2uA@400V
Non-Repetitive Peak Forward Surge Current160A
Current - Rectified16A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece