OSEN IRFP460PBF
| Manufacturer | OSENAsian Brands |
| MPN | IRFP460PBF |
| LCSC Part # | C34373760 |
| Packaging | TO-247S |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 20A TO-247S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 3.21nF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 240W | |
| RDS(on) | 230mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.21nF | |
| Gate Charge(Qg) | 62nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
In-Stock: 654
654 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9732 | $ 0.97 |
| 10+ | $ 0.8075 | $ 8.08 |
| 30+ | $ 0.6938 | $ 20.81 |
| 90+ | $ 0.6125 | $ 55.13 |
| 510+ | $ 0.5638 | $ 287.54 |
| 990+ | $ 0.5378 | $ 532.42 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Packaging | TO-247S | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 3.21nF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 240W | |
| RDS(on) | 230mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.21nF | |
| Gate Charge(Qg) | 62nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- High input impedance and low-level drive
- Avalanche energy tested
- Improved dv/dt capability, high durability
Applications
AI Translation
- High-efficiency switching power supplies
- Power factor correction
- Electronic ballasts
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



