MIRACLE POWER MJD08N70
| Manufacturer |
MIRACLE POWER
Asian Brands |
| Mfr. Part # | MJD08N70 |
| LCSC Part # | C34373734 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 700V 8A TO-252 |
| Description | N-Channel 700V 8A 78W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
135
135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4829 | $ 0.48 |
10+ | $ 0.3816 | $ 3.82 |
30+ | $ 0.3388 | $ 10.16 |
100+ | $ 0.285 | $ 28.50 |
500+ | $ 0.2597 | $ 129.85 |
1,000+ | $ 0.2454 | $ 245.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$