VISHAY RWR89SR909FSRSL
| Manufacturer | |
| MPN | RWR89SR909FSRSL |
| LCSC Part # | C3437286 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 909mΩ ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 909mΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 909mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6789 | $ 10.68 |
| 200+ | $ 4.1325 | $ 826.50 |
| 500+ | $ 3.9875 | $ 1993.75 |
| 1,000+ | $ 3.9165 | $ 3916.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 909mΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 909mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR89SR909FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.9798 | ||
| RWR89SR909FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.483 | ||
| RWR89SR909FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.8227 | ||
| RWR89SR909FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 11.5792 | ||
| RWR89SR909FRS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR909FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.3994 | ||
| RWR89SR909FSS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.4854 | ||
| RWR89SR909FSS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.4854 | ||
| RWR89SR909FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.0976 | ||
| RWR89SR909DRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 13.7493 | ||
| RWR89SR909DRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 16.2219 | ||
| RWR89SR909DSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 18.9106 | ||
| RWR89SR909DSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 22.6566 | ||
| RWR89SR909DRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 14.6661 | ||
| RWR89SR909DSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 20.485 |

