LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MF0207FRE52-71K5 product image
Images for reference only

YAGEO MF0207FRE52-71K5

Manufacturer
YAGEOAsian Brands
MPN
MF0207FRE52-71K5
LCSC Part #
C3434712
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 71.5kΩ ±1% 600mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO MF0207FRE52-71K5
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0128$ 0.01
200+$ 0.005$ 1.00
500+$ 0.0048$ 2.40
1,000+$ 0.0047$ 4.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance71.5kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MF0207FTE52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0153
FMP100FBE52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0273
FMP100FTE52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0289
FMP100FRE52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0294
MF0207FRD52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.016
FMP100FRF52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0302
FMP100FTF52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0388
MFR50SFBE52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0126
MFR50SFTE52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141
MFR50SFRE52-71K5YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0141