LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMX0210004JHA22 product image
Images for reference only

VISHAY RCMX0210004JHA22RoHS

Manufacturer
MPN
RCMX0210004JHA22
LCSC Part #
C3434280
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 10MΩ ±5% Through Hole,D2.5xL6.5mm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.001$ 15.00
200+$ 5.8061$ 1161.22
500+$ 5.6025$ 2801.25
1,000+$ 5.5007$ 5500.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance10MΩ
Temperature Coefficient±50ppm/℃
Tolerance±5%